
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Industrial | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, IP20, Universal Input | |
Size / Dimension | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | |
Approval Agency | CE, UL |
| Case: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,364.64000 | ₹22,364.64 |
| 5 | ₹21,432.78000 | ₹1,07,163.90 |
| 10 | ₹20,314.54800 | ₹2,03,145.48 |
| 25 | ₹18,637.20000 | ₹4,65,930.00 |
| 50 | ₹17,891.71200 | ₹8,94,585.60 |