New at DigiKey
1000:1 Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-50-02-22

DigiKey Part Number
6141-SW-50-02-22-ND
Manufacturer
Manufacturer Product Number
SW-50-02-22
Description
50A Current Transformer
Customer Reference
Detailed Description
1000:1 Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1000:1
Manufacturer
Wöhrle
Mounting Type
DIN Rail
Packaging
Case
Size / Dimension
3.450" L x 2.520" W (87.63mm x 64.00mm)
Part Status
Active
Height - Seated (Max)
1.575" (40.00mm)
Frequency Range
50Hz ~ 60Hz
Weight
0.75 lbs (340.2 g)
Type
Non-Invasive (Solid Core)
Product Questions and Answers
Additional Resources
In-Stock: 311
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Wöhrle Power Systems
A separate ₹1,795.69 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:311
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹6,804.72000₹6,804.72
5₹6,426.68000₹32,133.40
10₹5,859.62000₹58,596.20
25₹5,481.58000₹1,37,039.50
50₹5,103.54000₹2,55,177.00