
207-1331 4PK | |
---|---|
DigiKey Part Number | 2946-207-13314PK-ND |
Manufacturer | |
Manufacturer Product Number | 207-1331 4PK |
Description | GELBOX FOR 221 / 2773 12AWG 4PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Box For 4mm² Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | 4mm² Cable | |
Material | Polypropylene (PP) | |
Features | 4 pcs per pkg | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ₹861.66500 | ₹3,446.66 |
8 | ₹820.40125 | ₹6,563.21 |
12 | ₹797.25500 | ₹9,567.06 |
20 | ₹769.02100 | ₹15,380.42 |
28 | ₹750.96214 | ₹21,026.94 |
40 | ₹732.30475 | ₹29,292.19 |
100 | ₹686.45710 | ₹68,645.71 |
200 | ₹653.70765 | ₹1,30,741.53 |
400 | ₹622.53108 | ₹2,49,012.43 |