
434133025826 | |
|---|---|
DigiKey Part Number | 732-434133025826TR-ND - Tape & Reel (TR) 732-434133025826CT-ND - Cut Tape (CT) 732-434133025826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 434133025826 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 434133025826 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.70mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 25 | ₹77.34440 | ₹1,933.61 |
| 100 | ₹70.91450 | ₹7,091.45 |
| 250 | ₹64.48472 | ₹16,121.18 |
| 500 | ₹57.96170 | ₹28,980.85 |
| 1,000 | ₹45.10202 | ₹45,102.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹45.10240 | ₹1,12,756.00 |