
560112132016 | |
---|---|
DigiKey Part Number | 732-560112132016TR-ND - Tape & Reel (TR) 732-560112132016CT-ND - Cut Tape (CT) 732-560112132016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132016 |
Description | RES 2.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
50 | ₹5.59060 | ₹279.53 |
500 | ₹3.63834 | ₹1,819.17 |
2,500 | ₹3.47577 | ₹8,689.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.83968 | ₹14,198.40 |