



693022010811 | |
|---|---|
DigiKey Part Number | 732-5957-2-ND - Tape & Reel (TR) 732-5957-1-ND - Cut Tape (CT) 732-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693022010811 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693022010811 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Würth Elektronik | Mounting Type Surface Mount, Right Angle |
Series | Features Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.077" (1.95mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 8 | Base Product Number |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹161.21200 | ₹1,612.12 |
| 50 | ₹149.09760 | ₹7,454.88 |
| 100 | ₹137.91530 | ₹13,791.53 |
| 500 | ₹119.27808 | ₹59,639.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹119.27808 | ₹1,19,278.08 |






