
742792124 | |
|---|---|
DigiKey Part Number | 732-742792124TR-ND - Tape & Reel (TR) 732-742792124CT-ND - Cut Tape (CT) 732-742792124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792124 |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2.7A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹22.55100 | ₹1,127.55 |
| 100 | ₹21.52600 | ₹2,152.60 |
| 500 | ₹20.50092 | ₹10,250.46 |
| 1,000 | ₹19.56906 | ₹19,569.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.92362 | ₹47,770.86 |