80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792150

DigiKey Part Number
732-4657-2-ND - Tape & Reel (TR)
732-4657-1-ND - Cut Tape (CT)
732-4657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792150
Description
FERRITE BEAD 80 OHM 1206 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,781
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹23.57600₹235.76
50₹21.80560₹1,090.28
100₹20.68730₹2,068.73
500₹19.84862₹9,924.31
1,000₹18.91676₹18,916.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹15.47633₹46,428.99
Manufacturers Standard Package