

744031010 | |
---|---|
DigiKey Part Number | 732-4080-2-ND - Tape & Reel (TR) 732-4080-1-ND - Cut Tape (CT) 732-4080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031010 |
Description | FIXED IND 1UH 2A 37 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 144MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹135.77000 | ₹135.77 |
10 | ₹131.42400 | ₹1,314.24 |
50 | ₹115.00700 | ₹5,750.35 |
100 | ₹105.15690 | ₹10,515.69 |
500 | ₹92.64456 | ₹46,322.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹65.56999 | ₹65,569.99 |
2,000 | ₹58.70151 | ₹1,17,403.02 |