



74404024068 | |
|---|---|
DigiKey Part Number | 732-5438-2-ND - Tape & Reel (TR) 732-5438-1-ND - Cut Tape (CT) 732-5438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024068 |
Description | FIXED IND 6.8UH 850MA 300 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 50 | ₹91.22900 | ₹4,561.45 |
| 250 | ₹84.51972 | ₹21,129.93 |
| 500 | ₹75.76022 | ₹37,880.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹58.77428 | ₹1,17,548.56 |
