



74404031047A | |
|---|---|
DigiKey Part Number | 732-9663-2-ND - Tape & Reel (TR) 732-9663-1-ND - Cut Tape (CT) 732-9663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404031047A |
Description | FIXED IND 4.7UH 1.3A 139 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.3 A 139mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404031047A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 139mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 50 | ₹89.64500 | ₹4,482.25 |
| 100 | ₹83.02870 | ₹8,302.87 |
| 1,000 | ₹74.26924 | ₹74,269.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹57.70124 | ₹1,15,402.48 |