

74404042151 | |
---|---|
DigiKey Part Number | 732-7234-2-ND - Tape & Reel (TR) 732-7234-1-ND - Cut Tape (CT) 732-7234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042151 |
Description | FIXED IND 150UH 300MA 2.853 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 300 mA 2.853Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.853Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹106.49000 | ₹106.49 |
50 | ₹97.43660 | ₹4,871.83 |
250 | ₹89.00624 | ₹22,251.56 |
500 | ₹82.70568 | ₹41,352.84 |
1,000 | ₹65.66760 | ₹65,667.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹50.55518 | ₹1,51,665.54 |