



74404042220 | |
|---|---|
DigiKey Part Number | 732-5510-2-ND - Tape & Reel (TR) 732-5510-1-ND - Cut Tape (CT) 732-5510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042220 |
Description | FIXED IND 22UH 700MA 290 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 290mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042220 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 290mOhm |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4018 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCLA1V4018-220-R | Eaton - Electronics Division | 6,704 | 283-SDCLA1V4018-220-RCT-ND | ₹1.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.63000 | ₹109.63 |
| 50 | ₹92.52520 | ₹4,626.26 |
| 250 | ₹85.72056 | ₹21,430.14 |
| 500 | ₹76.83664 | ₹38,418.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹58.98873 | ₹1,76,966.19 |


