47 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 620mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 620mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404042470

DigiKey Part Number
732-5512-2-ND - Tape & Reel (TR)
732-5512-1-ND - Cut Tape (CT)
732-5512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404042470
Description
FIXED IND 47UH 600MA 620 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 620mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404042470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Semi-Shielded
DC Resistance (DCR)
620mOhm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4018
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹108.10000₹108.10
50₹91.22900₹4,561.45
250₹84.51972₹21,129.93
500₹75.76022₹37,880.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹58.77427₹1,76,322.81
Manufacturers Standard Package