



74404052101 | |
|---|---|
DigiKey Part Number | 732-7249-2-ND - Tape & Reel (TR) 732-7249-1-ND - Cut Tape (CT) 732-7249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052101 |
Description | FIXED IND 100UH 550MA 1.09 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 550 mA 1.09Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052101 Models |
Category | DC Resistance (DCR) 1.09Ohm |
Mfr | Frequency - Self Resonant 8.7MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 50 | ₹112.38240 | ₹5,619.12 |
| 250 | ₹105.67292 | ₹26,418.23 |
| 500 | ₹94.58380 | ₹47,291.90 |
| 1,000 | ₹77.81031 | ₹77,810.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹68.95801 | ₹1,72,395.02 |