Similar
Similar




74404084100 | |
|---|---|
DigiKey Part Number | 732-5565-2-ND - Tape & Reel (TR) 732-5565-1-ND - Cut Tape (CT) 732-5565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084100 |
Description | FIXED IND 10UH 3.3A 29 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.3 A 29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084100 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 29mOhm |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8040 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCH1V8040-100M-R | Eaton - Electronics Division | 224 | 283-SDCH1V8040-100M-RCT-ND | ₹35.91000 | Similar |
| SDCHA1V8040-100-R | Eaton - Electronics Division | 686 | 283-SDCHA1V8040-100-RCT-ND | ₹45.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.81000 | ₹123.81 |
| 50 | ₹113.97900 | ₹5,698.95 |
| 250 | ₹107.17436 | ₹26,793.59 |
| 500 | ₹95.92766 | ₹47,963.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹78.91585 | ₹78,915.85 |


