



7440450015 | |
|---|---|
DigiKey Part Number | 732-4060-2-ND - Tape & Reel (TR) 732-4060-1-ND - Cut Tape (CT) 732-4060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440450015 |
Description | FIXED IND 1.5UH 1.75A 90 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 90mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440450015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 42 @ 1MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹78.09000 | ₹780.90 |
| 50 | ₹72.31240 | ₹3,615.62 |
| 100 | ₹66.53480 | ₹6,653.48 |
| 250 | ₹60.75728 | ₹15,189.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹48.66546 | ₹24,332.73 |
