8.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 250mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 250mOhm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744045008

DigiKey Part Number
732-3066-2-ND - Tape & Reel (TR)
732-3066-1-ND - Cut Tape (CT)
732-3066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744045008
Description
FIXED IND 8.2UH 1A 250 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 250mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744045008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
36 @ 1MHz
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹78.09000₹780.90
50₹72.31240₹3,615.62
100₹66.53480₹6,653.48
250₹60.75728₹15,189.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹48.66546₹24,332.73
Manufacturers Standard Package