744045008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744045470

DigiKey Part Number
732-744045470TR-ND - Tape & Reel (TR)
732-744045470CT-ND - Cut Tape (CT)
732-744045470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744045470
Description
WE-LQ SMT INDUCTOR SIZE 1812; L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 390 mA 1.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744045470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
730mA
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
55 @ 1MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.64000₹81.64
10₹80.31000₹803.10
50₹68.41860₹3,420.93
100₹62.47300₹6,247.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹46.96120₹23,480.60
Manufacturers Standard Package