9 µH Shielded Drum Core, Wirewound Inductor 1.25 A 110mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 µH Shielded Drum Core, Wirewound Inductor 1.25 A 110mOhm Max 2323 (5858 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744052009

DigiKey Part Number
732-1034-2-ND - Tape & Reel (TR)
732-1034-1-ND - Cut Tape (CT)
732-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744052009
Description
FIXED IND 9UH 1.25A 110 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 µH Shielded Drum Core, Wirewound Inductor 1.25 A 110mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744052009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹142.57000₹142.57
10₹138.00800₹1,380.08
50₹131.01960₹6,550.98
100₹114.24600₹11,424.60
250₹101.38636₹25,346.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹78.18678₹39,093.39
1,000₹71.47739₹71,477.39
Manufacturers Standard Package