



744053005 | |
|---|---|
DigiKey Part Number | 732-1040-2-ND - Tape & Reel (TR) 732-1040-1-ND - Cut Tape (CT) 732-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053005 |
Description | FIXED IND 5.3UH 2.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 10 | ₹138.00800 | ₹1,380.08 |
| 50 | ₹131.01960 | ₹6,550.98 |
| 100 | ₹120.76910 | ₹12,076.91 |
| 200 | ₹113.87330 | ₹22,774.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹84.89710 | ₹33,958.84 |
| 800 | ₹75.41426 | ₹60,331.41 |
