744053221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744053221

744053220

DigiKey Part Number
732-1047-2-ND - Tape & Reel (TR)
732-1047-1-ND - Cut Tape (CT)
732-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053220
Description
FIXED IND 22UH 1.15A 120MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.15 A 120mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,458
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹138.43000₹138.43
10₹131.42400₹1,314.24
50₹124.76840₹6,238.42
100₹115.00700₹11,500.70
200₹108.44030₹21,688.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹75.79283₹30,317.13
800₹67.32704₹53,861.63
Manufacturers Standard Package