47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max 2323 (5858 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744053470

DigiKey Part Number
732-1050-2-ND - Tape & Reel (TR)
732-1050-1-ND - Cut Tape (CT)
732-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053470
Description
FIXED IND 47UH 820MA 250 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,588
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹145.37000₹145.37
10₹138.00800₹1,380.08
50₹131.01960₹6,550.98
100₹120.76910₹12,076.91
200₹113.87330₹22,774.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹84.89710₹33,958.84
800₹75.41426₹60,331.41
Manufacturers Standard Package