


74406042068 | |
---|---|
DigiKey Part Number | 732-10809-2-ND - Tape & Reel (TR) 732-10809-1-ND - Cut Tape (CT) 732-10809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406042068 |
Description | FIXED IND 6.8UH 2.04A 97MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.04 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406042068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4818 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹88.74000 | ₹88.74 |
50 | ₹74.00920 | ₹3,700.46 |
100 | ₹56.26120 | ₹5,626.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹42.72831 | ₹42,728.31 |