744065001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744065001

744065220

DigiKey Part Number
732-1062-2-ND - Tape & Reel (TR)
732-1062-1-ND - Cut Tape (CT)
732-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744065220
Description
FIXED IND 22UH 1.8A 135 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744065220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,851
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹165.94000₹165.94
10₹161.06300₹1,610.63
50₹140.91920₹7,045.96
100₹128.85050₹12,885.05
500₹120.86388₹60,431.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹97.83585₹97,835.85
Manufacturers Standard Package