



74437334010 | |
|---|---|
DigiKey Part Number | 732-6149-2-ND - Tape & Reel (TR) 732-6149-1-ND - Cut Tape (CT) 732-6149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437334010 |
Description | FIXED IND 1UH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.3 A 20mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 17.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4345.102NLT | Pulse Electronics | 2,881 | 553-3015-1-ND | ₹79.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹237.62000 | ₹237.62 |
| 50 | ₹219.91900 | ₹10,995.95 |
| 100 | ₹199.88400 | ₹19,988.40 |
| 250 | ₹181.80588 | ₹45,451.47 |
| 500 | ₹165.21878 | ₹82,609.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹150.21645 | ₹4,50,649.35 |

