

744373770022 | |
---|---|
DigiKey Part Number | 732-3392-2-ND - Tape & Reel (TR) 732-3392-1-ND - Cut Tape (CT) 732-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373770022 |
Description | FIXED IND 220NH 25A 0.0009OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 25 A 0.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373770022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 57.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹258.23000 | ₹258.23 |
10 | ₹253.44100 | ₹2,534.41 |
50 | ₹234.00740 | ₹11,700.37 |
100 | ₹214.39580 | ₹21,439.58 |
250 | ₹204.72320 | ₹51,180.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹166.76020 | ₹83,380.10 |