



74438335010 | |
|---|---|
DigiKey Part Number | 732-4863-2-ND - Tape & Reel (TR) 732-4863-1-ND - Cut Tape (CT) 732-4863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438335010 |
Description | FIXED IND 1UH 2.7A 47 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.7 A 47mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438335010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹110.14600 | ₹1,101.46 |
| 50 | ₹102.78420 | ₹5,139.21 |
| 100 | ₹95.51570 | ₹9,551.57 |
| 500 | ₹88.15396 | ₹44,076.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹77.47111 | ₹77,471.11 |




