100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.27Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.27Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7445520

DigiKey Part Number
732-1341-2-ND - Tape & Reel (TR)
732-1341-1-ND - Cut Tape (CT)
732-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445520
Description
FIXED IND 100UH 300MA 1.27 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.27Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
310mA
Shielding
Unshielded
DC Resistance (DCR)
1.27Ohm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹227.37000₹227.37
10₹216.93700₹2,169.37
50₹195.31780₹9,765.89
100₹180.87400₹18,087.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹166.57184₹83,285.92
1,000₹152.79522₹1,52,795.22
Manufacturers Standard Package