



74456047 | |
|---|---|
DigiKey Part Number | 732-1346-2-ND - Tape & Reel (TR) 732-1346-1-ND - Cut Tape (CT) 732-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456047 |
Description | FIXED IND 4.7UH 5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 5 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹183.57600 | ₹1,835.76 |
| 50 | ₹171.36900 | ₹8,568.45 |
| 100 | ₹159.16170 | ₹15,916.17 |
| 250 | ₹146.86112 | ₹36,715.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹129.17910 | ₹77,507.46 |