
7447602820A | |
|---|---|
DigiKey Part Number | 732-7447602820ATR-ND - Tape & Reel (TR) 732-7447602820ACT-ND - Cut Tape (CT) 732-7447602820ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447602820A |
Description | FIXED IND 820NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447602820A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 215MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹38.76500 | ₹387.65 |
| 50 | ₹36.06300 | ₹1,803.15 |
| 100 | ₹33.36060 | ₹3,336.06 |
| 500 | ₹30.75138 | ₹15,375.69 |
| 1,000 | ₹28.04899 | ₹28,048.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.92703 | ₹53,854.06 |
| 4,000 | ₹24.33273 | ₹97,330.92 |