



744762139A | |
|---|---|
DigiKey Part Number | 732-1815-2-ND - Tape & Reel (TR) 732-1815-1-ND - Cut Tape (CT) 732-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762139A |
Description | FIXED IND 39NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762139A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹41.93400 | ₹419.34 |
| 50 | ₹39.04500 | ₹1,952.25 |
| 100 | ₹36.15620 | ₹3,615.62 |
| 500 | ₹33.26740 | ₹16,633.70 |
| 1,000 | ₹30.47182 | ₹30,471.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.47974 | ₹52,959.48 |