744762422A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744762422A

744762422A

DigiKey Part Number
732-3467-2-ND - Tape & Reel (TR)
732-3467-1-ND - Cut Tape (CT)
732-3467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762422A
Description
FIXED IND 22UH 110MA 5 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 5Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762422A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.71000₹41.71
10₹39.93300₹399.33
50₹37.18200₹1,859.10
100₹34.43110₹3,443.11
500₹31.68018₹15,840.09
1,000₹29.01798₹29,017.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.64034₹47,280.68
Manufacturers Standard Package