



744764005 | |
|---|---|
DigiKey Part Number | 732-744764005TR-ND - Tape & Reel (TR) 732-744764005CT-ND - Cut Tape (CT) 732-744764005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764005 |
Description | FIXED IND 560NH 450MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 420MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹54.60700 | ₹546.07 |
| 20 | ₹49.10900 | ₹982.18 |
| 100 | ₹38.76540 | ₹3,876.54 |
| 500 | ₹32.80148 | ₹16,400.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.04840 | ₹25,048.40 |