



74477006 | |
|---|---|
DigiKey Part Number | 732-1222-2-ND - Tape & Reel (TR) 732-1222-1-ND - Cut Tape (CT) 732-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477006 |
Description | FIXED IND 6.1UH 7.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.1 µH Shielded Drum Core, Wirewound Inductor 7.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹208.64300 | ₹2,086.43 |
| 50 | ₹193.73360 | ₹9,686.68 |
| 100 | ₹176.77380 | ₹17,677.38 |
| 250 | ₹157.95028 | ₹39,487.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹132.57758 | ₹66,288.79 |
| 1,000 | ₹119.24826 | ₹1,19,248.26 |


