1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 6mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744771001

DigiKey Part Number
732-1203-2-ND - Tape & Reel (TR)
732-1203-1-ND - Cut Tape (CT)
732-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744771001
Description
FIXED IND 1.5UH 10.5A 6 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744771001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹210.60000₹210.60
10₹202.40000₹2,024.00
50₹182.73780₹9,136.89
100₹163.91420₹16,391.42
250₹150.02948₹37,507.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹123.98956₹61,994.78
1,000₹105.82948₹1,05,829.48
Manufacturers Standard Package