3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard
7447730
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744773033

DigiKey Part Number
732-1251-2-ND - Tape & Reel (TR)
732-1251-1-ND - Cut Tape (CT)
732-1251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744773033
Description
FIXED IND 3.3UH 2A 86 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744773033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.88A
Shielding
Unshielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,606
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹167.73000₹167.73
10₹160.18700₹1,601.87
50₹144.25200₹7,212.60
100₹133.53550₹13,353.55
250₹128.13076₹32,032.69
500₹117.50754₹58,753.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹102.51951₹1,53,779.26
Manufacturers Standard Package