

744775182 | |
---|---|
DigiKey Part Number | 732-4157-2-ND - Tape & Reel (TR) 732-4157-1-ND - Cut Tape (CT) 732-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775182 |
Description | FIXED IND 82UH 900MA 370MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 900 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹199.67000 | ₹199.67 |
10 | ₹178.01200 | ₹1,780.12 |
50 | ₹165.23380 | ₹8,261.69 |
100 | ₹158.93330 | ₹15,893.33 |
250 | ₹152.54408 | ₹38,136.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹125.86882 | ₹62,934.41 |