74477826
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74477826

744778133

DigiKey Part Number
732-13529-2-ND - Tape & Reel (TR)
732-13529-1-ND - Cut Tape (CT)
732-13529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778133
Description
FIXED IND 33UH 1.22A 240MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.22 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,073
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹222.74000₹222.74
10₹198.77800₹1,987.78
50₹184.57920₹9,228.96
100₹177.48000₹17,748.00
500₹170.38080₹85,190.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹132.09925₹1,32,099.25
Manufacturers Standard Package