



74479775147A | |
|---|---|
DigiKey Part Number | 732-3434-2-ND - Tape & Reel (TR) 732-3434-1-ND - Cut Tape (CT) 732-3434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479775147A |
Description | FIXED IND 470NH 1.4A 100 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.4 A 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479775147A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 50 | ₹79.39440 | ₹3,969.72 |
| 100 | ₹71.56680 | ₹7,156.68 |
| 500 | ₹69.14402 | ₹34,572.01 |
| 1,000 | ₹64.01878 | ₹64,018.78 |
| 2,000 | ₹58.80037 | ₹1,17,600.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹51.61759 | ₹2,06,470.36 |