3.3 µH Unshielded Multilayer Inductor 1 A 200mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Multilayer Inductor 1 A 200mOhm 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74479775233

DigiKey Part Number
732-5396-2-ND - Tape & Reel (TR)
732-5396-1-ND - Cut Tape (CT)
732-5396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479775233
Description
FIXED IND 3.3UH 1A 200 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Multilayer Inductor 1 A 200mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479775233 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Unshielded
DC Resistance (DCR)
200mOhm
Q @ Freq
25 @ 1MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹103.43600₹1,034.36
50₹93.46560₹4,673.28
100₹90.11090₹9,011.09
500₹83.40148₹41,700.74
1,000₹76.78526₹76,785.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹67.36261₹2,02,087.83
Manufacturers Standard Package