



744835050135 | |
|---|---|
DigiKey Part Number | 732-10857-ND |
Manufacturer | |
Manufacturer Product Number | 744835050135 |
Description | CMC 5MH 13.5A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 13.5A DCR 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744835050135 Models |
Category | Current Rating (Max) 13.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 23mOhm |
Series | Voltage Rating - AC 760V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.756" Dia (70.00mm) |
Number of Lines 3 | Height (Max) 1.535" (39.00mm) |
Inductance @ Frequency 5 mH @ 10 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,558.77000 | ₹3,558.77 |
| 10 | ₹3,162.73300 | ₹31,627.33 |
| 48 | ₹2,965.17854 | ₹1,42,328.57 |
| 120 | ₹2,767.62417 | ₹3,32,114.90 |