




7448845047 | |
---|---|
DigiKey Part Number | 732-11687-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7448845047 |
Description | INDUCTOR ARRAY 2 COIL 4.7UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 140mOhm DC Resistance (DCR) - Parallel 1.45 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.45 A | |
Current Saturation - Parallel | 2.2 A | |
DC Resistance (DCR) - Parallel | 140mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.118" (3.00mm) |