
782422181 | |
|---|---|
DigiKey Part Number | 732-782422181TR-ND - Tape & Reel (TR) 732-782422181CT-ND - Cut Tape (CT) 732-782422181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782422181 |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782422181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 50 | ₹23.01700 | ₹1,150.85 |
| 100 | ₹19.56910 | ₹1,956.91 |
| 500 | ₹16.12118 | ₹8,060.59 |
| 1,000 | ₹8.10718 | ₹8,107.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.78290 | ₹77,829.00 |