
782853131 | |
|---|---|
DigiKey Part Number | 732-782853131TR-ND - Tape & Reel (TR) 732-782853131CT-ND - Cut Tape (CT) 732-782853131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853131 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853131 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 30mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.63000 | ₹23.63 |
| 50 | ₹19.84720 | ₹992.36 |
| 100 | ₹17.48440 | ₹1,748.44 |
| 500 | ₹13.98748 | ₹6,993.74 |
| 1,000 | ₹6.99374 | ₹6,993.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.64405 | ₹26,576.20 |









