
784373460068 | |
|---|---|
DigiKey Part Number | 732-784373460068TR-ND - Tape & Reel (TR) 732-784373460068CT-ND - Cut Tape (CT) 732-784373460068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373460068 |
Description | FIXED IND 6.8UH 46.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5 A 46.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373460068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹250.51000 | ₹250.51 |
| 10 | ₹210.67800 | ₹2,106.78 |
| 100 | ₹180.58080 | ₹18,058.08 |
| 500 | ₹158.45080 | ₹79,225.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹142.60661 | ₹1,42,606.61 |
| 2,000 | ₹117.90953 | ₹2,35,819.06 |