
784373865010 | |
---|---|
DigiKey Part Number | 732-784373865010TR-ND - Tape & Reel (TR) 732-784373865010CT-ND - Cut Tape (CT) 732-784373865010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373865010 |
Description | FIXED IND 1UH 33.7A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 33.7 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373865010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹306.15000 | ₹306.15 |
10 | ₹285.74300 | ₹2,857.43 |
100 | ₹248.47200 | ₹24,847.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₹196.47035 | ₹78,588.14 |
800 | ₹174.90765 | ₹1,39,926.12 |