



78438323100 | |
|---|---|
DigiKey Part Number | 732-78438323100TR-ND - Tape & Reel (TR) 732-78438323100CT-ND - Cut Tape (CT) 732-78438323100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323100 |
Description | FIXED IND 10UH 600MA 843 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 600 mA 843mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 843mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.35A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹193.75000 | ₹193.75 |
| 50 | ₹182.68780 | ₹9,134.39 |
| 250 | ₹164.73092 | ₹41,182.73 |
| 500 | ₹152.35012 | ₹76,175.06 |
| 1,000 | ₹142.14304 | ₹1,42,143.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹124.09226 | ₹3,72,276.78 |
