7847227027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847227027

DigiKey Part Number
732-7847227027TR-ND - Tape & Reel (TR)
732-7847227027CT-ND - Cut Tape (CT)
732-7847227027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847227027
Description
FIXED IND 2.72UH 10A 6.4MOHM SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
2.72 µH Unshielded Inductor 10 A 6.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7847227027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
2.72 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.5A
Shielding
Unshielded
DC Resistance (DCR)
6.4mOhm
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.587" L x 0.354" W (14.90mm x 9.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹295.50000₹295.50
25₹274.84560₹6,871.14
85₹262.40941₹22,304.80
255₹250.06933₹63,767.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
510₹213.88080₹1,09,079.21
Manufacturers Standard Package