

784771047 | |
---|---|
DigiKey Part Number | 732-6769-2-ND - Tape & Reel (TR) 732-6769-1-ND - Cut Tape (CT) 732-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784771047 |
Description | FIXED IND 4.7UH 6.2A 17.5MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.2 A 17.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784771047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1260 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹216.53000 | ₹216.53 |
10 | ₹192.74300 | ₹1,927.43 |
50 | ₹179.07740 | ₹8,953.87 |
100 | ₹172.24430 | ₹17,224.43 |
250 | ₹165.23388 | ₹41,308.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹136.41112 | ₹68,205.56 |